REF5050IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 716
Unit Price: 187,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 71,72295 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 909
Unit Price: 127,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: 170,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 98,89100 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: 642,96000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 413,40686 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: 418,28000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 260,50169 Kč
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5050IDRG4

DigiKey Part Number
REF5050IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF5050IDRG4
Description
IC VREF SERIES 0.05% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5050IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
6µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
5.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes