
REF5040IDR | |
|---|---|
DigiKey Part Number | 296-43889-2-ND - Tape & Reel (TR) 296-43889-1-ND - Cut Tape (CT) 296-43889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5040IDR |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5040IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 12µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.296V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,56000 Kč | 159,56 Kč |
| 10 | 123,37400 Kč | 1 233,74 Kč |
| 25 | 114,31000 Kč | 2 857,75 Kč |
| 100 | 104,34700 Kč | 10 434,70 Kč |
| 250 | 99,59848 Kč | 24 899,62 Kč |
| 500 | 96,73696 Kč | 48 368,48 Kč |
| 1 000 | 94,38146 Kč | 94 381,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,89554 Kč | 229 738,85 Kč |
| Unit Price without VAT: | 159,56000 Kč |
|---|---|
| Unit Price with VAT: | 193,06760 Kč |







