TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5020IDR

DigiKey Part Number
296-46188-2-ND - Tape & Reel (TR)
296-46188-1-ND - Cut Tape (CT)
296-46188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5020IDR
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5020IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
6µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,56000 Kč159,56 Kč
10123,26900 Kč1 232,69 Kč
25114,20880 Kč2 855,22 Kč
100104,25430 Kč10 425,43 Kč
25099,51008 Kč24 877,52 Kč
50096,65024 Kč48 325,12 Kč
1 00094,29642 Kč94 296,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,81202 Kč229 530,05 Kč
Manufacturers Standard Package
Unit Price without VAT:159,56000 Kč
Unit Price with VAT:193,06760 Kč