
REF5020ID | |
|---|---|
DigiKey Part Number | 296-22202-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5020ID |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5020ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,56000 Kč | 171,56 Kč |
| 10 | 132,93100 Kč | 1 329,31 Kč |
| 75 | 114,53440 Kč | 8 590,08 Kč |
| 150 | 110,25567 Kč | 16 538,35 Kč |
| 300 | 106,73543 Kč | 32 020,63 Kč |
| 525 | 104,35227 Kč | 54 784,94 Kč |
| 1 050 | 101,87679 Kč | 106 970,63 Kč |
| Unit Price without VAT: | 171,56000 Kč |
|---|---|
| Unit Price with VAT: | 207,58760 Kč |




