Parametric Equivalent

REF35500QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF35500QDBVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF35500QDBVRQ1 |
Description | AUTOMOTIVE, 650-NA QUIESCENT CUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 5.25V ~ 6V | |
Current - Supply | 2.9µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,35230 Kč | 82 056,90 Kč |
| 6 000 | 26,81967 Kč | 160 918,02 Kč |
| Unit Price without VAT: | 27,35230 Kč |
|---|---|
| Unit Price with VAT: | 33,09628 Kč |










