
REF35102YBHR | |
|---|---|
DigiKey Part Number | 296-REF35102YBHRTR-ND - Tape & Reel (TR) 296-REF35102YBHRCT-ND - Cut Tape (CT) 296-REF35102YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35102YBHR |
Description | IC VREF SERIES 1.024V 4XFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.024V V ±0.05% 10 mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | REF35102YBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.024V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.3ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 1.274V ~ 6V | |
Current - Supply | 2.6µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,92000 Kč | 349,20 Kč |
| 25 | 31,86640 Kč | 796,66 Kč |
| 100 | 28,50690 Kč | 2 850,69 Kč |
| 250 | 26,90264 Kč | 6 725,66 Kč |
| 500 | 25,93588 Kč | 12 967,94 Kč |
| 1 000 | 25,14028 Kč | 25 140,28 Kč |
| 2 500 | 24,30014 Kč | 60 750,35 Kč |
| 5 000 | 23,79401 Kč | 118 970,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 23,28062 Kč | 279 367,44 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |





