
EFR32BG24B310F1536IJ42-BR | |
|---|---|
DigiKey Part Number | 336-EFR32BG24B310F1536IJ42-BRTR-ND - Tape & Reel (TR) 336-EFR32BG24B310F1536IJ42-BRCT-ND - Cut Tape (CT) 336-EFR32BG24B310F1536IJ42-BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG24B310F1536IJ42-BR |
Description | IC RF TXRX+MCU BLE 42WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth 2.4GHz 42-XFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | - | |
Modulation | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -106.2dBm | |
Memory Size | 1536kB Flash, 256kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.2mA | |
Current - Transmitting | 4.8mA ~ 11mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (3.09x2.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 127,68900 Kč | 1 276,89 Kč |
| 25 | 120,09160 Kč | 3 002,29 Kč |
| 100 | 109,81740 Kč | 10 981,74 Kč |
| 250 | 103,73936 Kč | 25 934,84 Kč |
| 500 | 99,48474 Kč | 49 742,37 Kč |
| 1 000 | 95,50310 Kč | 95 503,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 86,35400 Kč | 518 124,00 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |





