
REF3450QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-REF3450QDGKRQ1TR-ND - Tape & Reel (TR) 296-REF3450QDGKRQ1CT-ND - Cut Tape (CT) 296-REF3450QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3450QDGKRQ1 |
Description | IC VREF SERIES 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF3450QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 19µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 5.5V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,71900 Kč | 677,19 Kč |
| 25 | 62,30520 Kč | 1 557,63 Kč |
| 100 | 56,34810 Kč | 5 634,81 Kč |
| 250 | 53,50880 Kč | 13 377,20 Kč |
| 500 | 51,79702 Kč | 25 898,51 Kč |
| 1 000 | 50,38869 Kč | 50 388,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,90166 Kč | 122 254,15 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |





