
STM6315RDW13F | |
|---|---|
DigiKey Part Number | 497-5127-2-ND - Tape & Reel (TR) 497-5127-1-ND - Cut Tape (CT) 497-5127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315RDW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315RDW13F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 112ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 Kč | 23,00 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 25 | 15,05360 Kč | 376,34 Kč |
| 100 | 13,29410 Kč | 1 329,41 Kč |
| 250 | 12,45440 Kč | 3 113,60 Kč |
| 500 | 11,94810 Kč | 5 974,05 Kč |
| 1 000 | 11,53131 Kč | 11 531,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,01631 Kč | 33 048,93 Kč |
| 6 000 | 10,76429 Kč | 64 585,74 Kč |
| 9 000 | 10,63815 Kč | 95 743,35 Kč |
| 15 000 | 10,49833 Kč | 157 474,95 Kč |
| Unit Price without VAT: | 23,00000 Kč |
|---|---|
| Unit Price with VAT: | 27,83000 Kč |











