
REF3430SQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF3430SQDBVRQ1TR-ND - Tape & Reel (TR) 296-REF3430SQDBVRQ1CT-ND - Cut Tape (CT) 296-REF3430SQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3430SQDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 15µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Series | Voltage - Input 3.5V ~ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 95µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SC-74A, SOT-753 |
Tolerance ±0.05% | Supplier Device Package SOT-23-5 |
Temperature Coefficient 6ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,85800 Kč | 668,58 Kč |
| 25 | 61,47360 Kč | 1 536,84 Kč |
| 100 | 55,55860 Kč | 5 555,86 Kč |
| 250 | 52,73940 Kč | 13 184,85 Kč |
| 500 | 52,52776 Kč | 26 263,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,91373 Kč | 143 741,19 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |










