Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558ID

DigiKey Part Number
296-33540-5-ND
Manufacturer
Manufacturer Product Number
RC4558ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RC4558ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
150 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC4558IDRTexas Instruments3 391296-17440-1-ND5,46000 KčMFR Recommended
ADA4004-2ARZAnalog Devices Inc.16505-ADA4004-2ARZ-ND198,43000 KčSimilar
ADA4004-2ARZ-R7Analog Devices Inc.764505-ADA4004-2ARZ-R7CT-ND198,43000 KčSimilar
ADA4004-2ARZ-RLAnalog Devices Inc.4 580ADA4004-2ARZ-RLCT-ND198,43000 KčSimilar
ADTL082ARZ-REELAnalog Devices Inc.5 297505-ADTL082ARZ-REELCT-ND35,07000 KčSimilar
In-Stock: 9 857
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,22900 Kč132,29 Kč
7510,71453 Kč803,59 Kč
15010,13087 Kč1 519,63 Kč
3009,65067 Kč2 895,20 Kč
5259,32510 Kč4 895,68 Kč
1 0508,98694 Kč9 436,29 Kč
2 5508,63981 Kč22 031,52 Kč
5 0258,42695 Kč42 345,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč