
RC4558IDR | |
|---|---|
DigiKey Part Number | 296-17440-2-ND - Tape & Reel (TR) 296-17440-1-ND - Cut Tape (CT) 296-17440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4558IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4558IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 250 | 2,54664 Kč | 636,66 Kč |
| 500 | 2,41352 Kč | 1 206,76 Kč |
| 1 000 | 2,30369 Kč | 2 303,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,18774 Kč | 5 469,35 Kč |
| 5 000 | 2,11790 Kč | 10 589,50 Kč |
| 7 500 | 2,08292 Kč | 15 621,90 Kč |
| 12 500 | 2,04415 Kč | 25 551,88 Kč |
| 17 500 | 2,02150 Kč | 35 376,25 Kč |
| 25 000 | 1,99970 Kč | 49 992,50 Kč |
| 62 500 | 1,95280 Kč | 122 050,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




