Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558DRG3

DigiKey Part Number
296-RC4558DRG3TR-ND - Tape & Reel (TR)
296-RC4558DRG3CT-ND - Cut Tape (CT)
296-RC4558DRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC4558DRG3
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RC4558DRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
150 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC4558DRTexas Instruments10 356296-14634-1-ND4,83000 KčMFR Recommended
ADTL082ARZ-REELAnalog Devices Inc.5 297505-ADTL082ARZ-REELCT-ND35,07000 KčSimilar
AS358MTR-G1Diodes Incorporated12 427AS358MTR-G1DICT-ND2,94000 KčSimilar
LF253DTSTMicroelectronics1 270497-7801-1-ND23,52000 KčSimilar
LF353DTSTMicroelectronics16 458497-2967-1-ND15,75000 KčSimilar
In-Stock: 9 033
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,90209 Kč7 255,22 Kč
5 0002,81340 Kč14 067,00 Kč
7 5002,76899 Kč20 767,42 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,76700 Kč47,67 Kč
254,22480 Kč105,62 Kč
1003,63900 Kč363,90 Kč
2503,35800 Kč839,50 Kč
5003,18876 Kč1 594,38 Kč
1 0003,04933 Kč3 049,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,62000 Kč46,20 Kč
254,10720 Kč102,68 Kč
1003,53190 Kč353,19 Kč
2503,26056 Kč815,14 Kč
5003,09594 Kč1 547,97 Kč
1 0002,96051 Kč2 960,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč