
PTN78020HAH | |
|---|---|
DigiKey Part Number | 296-20512-ND |
Manufacturer | |
Manufacturer Product Number | PTN78020HAH |
Description | DC DC CONVERTER 11.85-22V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 11.85 ~ 22V 6A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78020HAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,59000 Kč | 773,59 Kč |
| 5 | 744,75000 Kč | 3 723,75 Kč |
| 20 | 720,74150 Kč | 14 414,83 Kč |
| 40 | 709,02200 Kč | 28 360,88 Kč |
| 60 | 702,24550 Kč | 42 134,73 Kč |
| 100 | 693,79750 Kč | 69 379,75 Kč |
| 260 | 678,24073 Kč | 176 342,59 Kč |
| Unit Price without VAT: | 773,59000 Kč |
|---|---|
| Unit Price with VAT: | 936,04390 Kč |






