Fuse Holder 5 A 250V 1 Circuit Radial Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 5 A 250V 1 Circuit Radial Through Hole
3552
3552

3552

DigiKey Part Number
36-3552-ND
Manufacturer
Manufacturer Product Number
3552
Description
FUSE HOLDER RADIAL 250V 5A PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 5 A 250V 1 Circuit Radial Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3552 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
Radial 0.2" (5.08mm) Pitch
Current Rating (Amps)
5 A
For Use With/Related Products
Radial Box
Fuse Type
Radial
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 987
Factory Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1017,00800 Kč170,08 Kč
1 00010,07904 Kč10 079,04 Kč
2 5008,81916 Kč22 047,90 Kč
5 0007,55932 Kč37 796,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč