
CFM61S150 | |
---|---|
DigiKey Part Number | 2034-3771-ND |
Manufacturer | |
Manufacturer Product Number | CFM61S150 |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 4A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM61S150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 1.35" H (50.8mm x 50.8mm x 34.2mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 575,32000 Kč | 575,32 Kč |
5 | 547,99600 Kč | 2 739,98 Kč |
10 | 536,62200 Kč | 5 366,22 Kč |
25 | 521,93320 Kč | 13 048,33 Kč |
50 | 511,08900 Kč | 25 554,45 Kč |
100 | 500,46780 Kč | 50 046,78 Kč |
250 | 486,77128 Kč | 121 692,82 Kč |
500 | 381,39896 Kč | 190 699,48 Kč |
Unit Price without VAT: | 575,32000 Kč |
---|---|
Unit Price with VAT: | 696,13720 Kč |