
CFM61S150-E | |
|---|---|
DigiKey Part Number | 2034-3783-ND |
Manufacturer | |
Manufacturer Product Number | CFM61S150-E |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 4A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM61S150-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.14" L x 2.14" W x 1.41" H (54.3mm x 54.3mm x 35.8mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,73000 Kč | 635,73 Kč |
| 5 | 605,52800 Kč | 3 027,64 Kč |
| 10 | 592,94700 Kč | 5 929,47 Kč |
| 25 | 576,72440 Kč | 14 418,11 Kč |
| 50 | 564,74300 Kč | 28 237,15 Kč |
| 100 | 553,00730 Kč | 55 300,73 Kč |
| 250 | 537,86976 Kč | 134 467,44 Kč |
| Unit Price without VAT: | 635,73000 Kč |
|---|---|
| Unit Price with VAT: | 769,23330 Kč |



