Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH04070WAD

DigiKey Part Number
296-26309-ND
Manufacturer
Manufacturer Product Number
PTH04070WAD
Description
DC DC CONVERTER 0.9-3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH04070WAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,08000 Kč233,08 Kč
5224,51000 Kč1 122,55 Kč
10220,89900 Kč2 208,99 Kč
25216,17040 Kč5 404,26 Kč
90209,72100 Kč18 874,89 Kč
180206,30883 Kč37 135,59 Kč
270204,33622 Kč55 170,78 Kč
540201,00374 Kč108 542,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,08000 Kč
Unit Price with VAT:282,02680 Kč