
TL16C550CPTR | |
|---|---|
DigiKey Part Number | 296-1787-2-ND - Tape & Reel (TR) 296-1787-1-ND - Cut Tape (CT) 296-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550CPTR |
Description | IC ASYNC COMM ELEMENT 48-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550CPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 82,01800 Kč | 820,18 Kč |
| 25 | 75,63480 Kč | 1 890,87 Kč |
| 100 | 68,61310 Kč | 6 861,31 Kč |
| 250 | 65,26600 Kč | 16 316,50 Kč |
| 500 | 63,24892 Kč | 31 624,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,58881 Kč | 61 588,81 Kč |
| 2 000 | 60,22248 Kč | 120 444,96 Kč |
| 3 000 | 59,53843 Kč | 178 615,29 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |



