
PCMD3140IRTER | |
|---|---|
DigiKey Part Number | 296-PCMD3140IRTERTR-ND - Tape & Reel (TR) 296-PCMD3140IRTERCT-ND - Cut Tape (CT) 296-PCMD3140IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMD3140IRTER |
Description | IC DAS/ADC/DAC SPECIAL 20-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b, 20 b, 24 b, 32 b 7.35k ~ 768k I2C, I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCMD3140IRTER Models |
Category | Data Interface I2C, I2S, TDM |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 1.9V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 20-WFQFN Exposed Pad |
Resolution (Bits) 16 b, 20 b, 24 b, 32 b | Supplier Device Package 20-WQFN (3x3) |
Sampling Rate (Per Second) 7.35k ~ 768k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,13300 Kč | 621,33 Kč |
| 25 | 57,08080 Kč | 1 427,02 Kč |
| 100 | 51,52910 Kč | 5 152,91 Kč |
| 250 | 48,88252 Kč | 12 220,63 Kč |
| 500 | 48,54402 Kč | 24 272,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,76332 Kč | 98 289,96 Kč |
| 6 000 | 32,14321 Kč | 192 859,26 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











