Audio 32 b 8k ~ 768k I2S 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM6120QRTERQ1

DigiKey Part Number
296-PCM6120QRTERQ1TR-ND - Tape & Reel (TR)
296-PCM6120QRTERQ1CT-ND - Cut Tape (CT)
296-PCM6120QRTERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM6120QRTERQ1
Description
AUTOMOTIVE, STEREO, 123-DB SNR,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio 32 b 8k ~ 768k I2S 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
8k ~ 768k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
1.7V ~ 1.9V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,29000 Kč194,29 Kč
10151,11800 Kč1 511,18 Kč
25140,35280 Kč3 508,82 Kč
100128,51030 Kč12 851,03 Kč
250122,86464 Kč30 716,16 Kč
500119,46170 Kč59 730,85 Kč
1 000116,66057 Kč116 660,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00084,83150 Kč254 494,50 Kč
Manufacturers Standard Package
Unit Price without VAT:194,29000 Kč
Unit Price with VAT:235,09090 Kč