
SG-210STF 24.5760ML0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF24.5760ML0TR-ND - Tape & Reel (TR) 114-SG-210STF24.5760ML0CT-ND - Cut Tape (CT) 114-SG-210STF24.5760ML0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 24.5760ML0 |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,87600 Kč | 321,90 Kč |
| 50 | 12,34260 Kč | 617,13 Kč |
| 100 | 11,83240 Kč | 1 183,24 Kč |
| 250 | 11,19024 Kč | 2 797,56 Kč |
| 500 | 10,72704 Kč | 5 363,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,28335 Kč | 10 283,35 Kč |
| 2 000 | 9,85804 Kč | 19 716,08 Kč |
| 3 000 | 9,61757 Kč | 28 852,71 Kč |
| 5 000 | 9,32311 Kč | 46 615,55 Kč |
| 7 000 | 9,13416 Kč | 63 939,12 Kč |
| 10 000 | 8,93811 Kč | 89 381,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



