
PCM5100APWR | |
|---|---|
DigiKey Part Number | 296-36705-2-ND - Tape & Reel (TR) 296-36705-1-ND - Cut Tape (CT) 296-36705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5100APWR |
Description | IC DAS/ADC/DAC SPECIAL 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5100APWR Models |
Category | Data Interface PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Series | Voltage - Supply 1.65V ~ 3.46V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 20-TSSOP |
Resolution (Bits) 16 b, 24 b, 32 b | Base Product Number |
Sampling Rate (Per Second) 384k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,94600 Kč | 409,46 Kč |
| 25 | 37,42680 Kč | 935,67 Kč |
| 100 | 33,54850 Kč | 3 354,85 Kč |
| 250 | 31,70112 Kč | 7 925,28 Kč |
| 500 | 30,93846 Kč | 15 469,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,91572 Kč | 57 831,44 Kč |
| 4 000 | 28,29475 Kč | 113 179,00 Kč |
| 6 000 | 27,98393 Kč | 167 903,58 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |











