
PCM1862DBTR | |
|---|---|
DigiKey Part Number | 296-40478-2-ND - Tape & Reel (TR) 296-40478-1-ND - Cut Tape (CT) 296-40478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1862DBTR |
Description | IC DAS/ADC/DAC SPECIAL 30-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1862DBTR Models |
Category | Data Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 30-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,80700 Kč | 578,07 Kč |
| 25 | 53,05760 Kč | 1 326,44 Kč |
| 100 | 47,84180 Kč | 4 784,18 Kč |
| 250 | 45,35400 Kč | 11 338,50 Kč |
| 500 | 44,90884 Kč | 22 454,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,60418 Kč | 83 208,36 Kč |
| 4 000 | 40,76825 Kč | 163 073,00 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |






