


PCM1862EVM | |
|---|---|
DigiKey Part Number | 296-42128-ND |
Manufacturer | |
Manufacturer Product Number | PCM1862EVM |
Description | EVAL BOARD FOR PCM1862 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM1862 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part PCM1862 |
Packaging Bulk | Primary Attributes Audio Front End |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Audio | Contents Board(s) |
Function Audio Processing | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |


