


PCA9548APWR | |
|---|---|
DigiKey Part Number | 296-21775-2-ND - Tape & Reel (TR) 296-21775-1-ND - Cut Tape (CT) 296-21775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548APWR |
Description | IC INTERFACE SPECIALIZED 24TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548APWR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-TSSOP |
Part Status Not For New Designs | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9548APWR | Texas Instruments | 27 255 | 296-34905-1-ND | 25,20000 Kč | Similar |
| PCA9548APW,118 | NXP USA Inc. | 504 | 568-10297-1-ND | 24,38000 Kč | Direct |
| PI4MSD5V9548ALEX | Diodes Incorporated | 23 941 | PI4MSD5V9548ALEXCT-ND | 33,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,06360 Kč | 601,59 Kč |
| 100 | 21,40960 Kč | 2 140,96 Kč |
| 250 | 20,14380 Kč | 5 035,95 Kč |
| 500 | 19,38074 Kč | 9 690,37 Kč |
| 1 000 | 19,27616 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,23498 Kč | 36 469,96 Kč |
| 4 000 | 17,80940 Kč | 71 237,60 Kč |
| 6 000 | 17,59625 Kč | 105 577,50 Kč |
| 10 000 | 17,36014 Kč | 173 601,40 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |











