
PI4MSD5V9548ALEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9548ALEXTR-ND - Tape & Reel (TR) PI4MSD5V9548ALEXCT-ND - Cut Tape (CT) PI4MSD5V9548ALEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9548ALEX |
Description | IC BUS SWITCH 1 X 8:1 24-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:1 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 29,08640 Kč | 727,16 Kč |
| 100 | 25,97870 Kč | 2 597,87 Kč |
| 250 | 24,49460 Kč | 6 123,65 Kč |
| 500 | 24,38456 Kč | 12 192,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,95530 Kč | 65 865,90 Kč |
| 6 000 | 21,51049 Kč | 129 062,94 Kč |
| 9 000 | 21,28770 Kč | 191 589,30 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |







