
PCA9544ARGYR | |
|---|---|
DigiKey Part Number | 296-20960-2-ND - Tape & Reel (TR) 296-20960-1-ND - Cut Tape (CT) 296-20960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544ARGYR |
Description | IC INTERFACE SPECIALIZED 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,67000 Kč | 296,70 Kč |
| 25 | 27,01200 Kč | 675,30 Kč |
| 100 | 24,09100 Kč | 2 409,10 Kč |
| 250 | 22,69800 Kč | 5 674,50 Kč |
| 500 | 21,85892 Kč | 10 929,46 Kč |
| 1 000 | 21,16829 Kč | 21 168,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,31508 Kč | 60 945,24 Kč |
| 6 000 | 19,89767 Kč | 119 386,02 Kč |
| 9 000 | 19,68849 Kč | 177 196,41 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |










