Similar
Similar
Similar
Similar
Similar

PCA9539RGER | |
|---|---|
DigiKey Part Number | 296-19549-2-ND - Tape & Reel (TR) 296-19549-1-ND - Cut Tape (CT) 296-19549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,38400 Kč | 303,84 Kč |
| 25 | 27,67520 Kč | 691,88 Kč |
| 100 | 24,67890 Kč | 2 467,89 Kč |
| 250 | 23,25152 Kč | 5 812,88 Kč |
| 500 | 22,39226 Kč | 11 196,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,20183 Kč | 60 605,49 Kč |
| 6 000 | 19,78631 Kč | 118 717,86 Kč |
| 9 000 | 19,57819 Kč | 176 203,71 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |













