PCA9673BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 88 425
Unit Price: 29,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 46,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,70109 Kč
Datasheet
I/O Expander 16 I2C 1 MHz 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9673BS,118

DigiKey Part Number
PCA9673BS,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9673BS,118
Description
IC XPNDR 1MHZ I2C 24HVQFN
Customer Reference
Detailed Description
I/O Expander 16 I2C 1 MHz 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
1 MHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-HVQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6416AHF,128NXP USA Inc.88 425568-9946-1-ND29,61000 KčMFR Recommended
PCA9539RGERTexas Instruments0296-19549-1-ND46,51000 KčSimilar
PI4IOE5V9673ZDEXDiodes Incorporated0PI4IOE5V9673ZDEX-ND16,70109 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes