Similar
Similar
Similar

PCA9539RBS,118 | |
|---|---|
DigiKey Part Number | 568-8709-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9539RBS,118 |
Description | IC XPND 400KHZ I2C SMBUS 24HVQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539RBS,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-HVQFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9539RPW,118 | NXP USA Inc. | 1 393 | 568-PCA9539RPW,118CT-ND | 1,79000 Kč | Similar |
| PI4IOE5V9673ZDEX | Diodes Incorporated | 0 | PI4IOE5V9673ZDEX-ND | 0,68605 Kč | Similar |
| TCA9539RGER | Texas Instruments | 5 114 | 296-44209-1-ND | 2,03000 Kč | Similar |




