
TCA9539RGER | |
|---|---|
DigiKey Part Number | 296-44209-2-ND - Tape & Reel (TR) 296-44209-1-ND - Cut Tape (CT) 296-44209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9539RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA9539RGER Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-VQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 36,60100 Kč | 366,01 Kč |
| 25 | 33,40200 Kč | 835,05 Kč |
| 100 | 29,89010 Kč | 2 989,01 Kč |
| 250 | 28,21500 Kč | 7 053,75 Kč |
| 500 | 27,40996 Kč | 13 704,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,34791 Kč | 76 043,73 Kč |
| 6 000 | 24,84561 Kč | 149 073,66 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |












