
PCA9539RPW,118 | |
|---|---|
DigiKey Part Number | 568-PCA9539RPW,118TR-ND - Tape & Reel (TR) 568-PCA9539RPW,118CT-ND - Cut Tape (CT) 568-PCA9539RPW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539RPW,118 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539RPW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 33,04900 Kč | 330,49 Kč |
| 25 | 30,13520 Kč | 753,38 Kč |
| 100 | 26,93140 Kč | 2 693,14 Kč |
| 250 | 25,40144 Kč | 6 350,36 Kč |
| 500 | 24,47904 Kč | 12 239,52 Kč |
| 1 000 | 23,72019 Kč | 23 720,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,80039 Kč | 54 500,97 Kč |
| 5 000 | 21,33700 Kč | 106 685,00 Kč |
| 7 500 | 21,10490 Kč | 158 286,75 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |

