
PCA9534RGVR | |
|---|---|
DigiKey Part Number | 296-22708-2-ND - Tape & Reel (TR) 296-22708-1-ND - Cut Tape (CT) 296-22708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9534RGVR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534RGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 30,29600 Kč | 757,40 Kč |
| 100 | 27,05800 Kč | 2 705,80 Kč |
| 250 | 25,51592 Kč | 6 378,98 Kč |
| 500 | 24,67348 Kč | 12 336,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,01330 Kč | 57 533,25 Kč |
| 5 000 | 22,52640 Kč | 112 632,00 Kč |
| 7 500 | 22,28257 Kč | 167 119,27 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |










