


PCA9306DCTR | |
|---|---|
DigiKey Part Number | 296-18509-2-ND - Tape & Reel (TR) 296-18509-1-ND - Cut Tape (CT) 296-18509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 100 | 8,10100 Kč | 810,10 Kč |
| 250 | 7,54752 Kč | 1 886,88 Kč |
| 500 | 7,21408 Kč | 3 607,04 Kč |
| 1 000 | 7,10005 Kč | 7 100,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,59967 Kč | 19 799,01 Kč |
| 6 000 | 6,43354 Kč | 38 601,24 Kč |
| 9 000 | 6,35033 Kč | 57 152,97 Kč |
| 15 000 | 6,25812 Kč | 93 871,80 Kč |
| 21 000 | 6,20429 Kč | 130 290,09 Kč |
| 30 000 | 6,15245 Kč | 184 573,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |











