Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3001DNPT

DigiKey Part Number
296-38667-2-ND - Tape & Reel (TR)
296-38667-1-ND - Cut Tape (CT)
296-38667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3001DNPT
Description
SENSOR OPT 550NM AMBIENT 6 UDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
OPT3001DNPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Texas Instruments
Voltage - Supply
1.6V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ambient
Package / Case
6-UDFN Exposed Pad
Wavelength
550nm
Supplier Device Package
6-USON (2x2)
Proximity Detection
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPT3001DNPRTexas Instruments16 680296-40474-1-ND49,98000 KčMFR Recommended
In-Stock: 16 569
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,71212 Kč10 428,03 Kč
50040,25064 Kč20 125,32 Kč
75039,45300 Kč29 589,75 Kč
1 25038,50378 Kč48 129,72 Kč
1 75037,91087 Kč66 344,02 Kč
2 50037,30891 Kč93 272,27 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
552,83000 Kč264,15 Kč
1050,45800 Kč504,58 Kč
2547,59000 Kč1 189,75 Kč
5045,63700 Kč2 281,85 Kč
10043,85010 Kč4 385,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
530,44800 Kč152,24 Kč
1028,38900 Kč283,89 Kč
2526,55840 Kč663,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč