
LP8864QDCPRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8864QDCPRQ1TR-ND - Tape & Reel (TR) 296-LP8864QDCPRQ1CT-ND - Cut Tape (CT) 296-LP8864QDCPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8864QDCPRQ1 |
Description | IC LED DRVR CTRLR PWM 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 200mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8864QDCPRQ1 Models |
Category | Current - Output / Channel 200mA |
Manufacturer Texas Instruments | Frequency 100kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 48V | Supplier Device Package 38-HTSSOP |
Voltage - Output 0V ~ 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 61,98600 Kč | 619,86 Kč |
| 25 | 56,93800 Kč | 1 423,45 Kč |
| 100 | 51,39890 Kč | 5 139,89 Kč |
| 250 | 48,75736 Kč | 12 189,34 Kč |
| 500 | 48,41550 Kč | 24 207,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,77593 Kč | 89 551,86 Kč |
| 4 000 | 43,88829 Kč | 175 553,16 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |








