Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPT3001DNPR

DigiKey Part Number
296-40474-2-ND - Tape & Reel (TR)
296-40474-1-ND - Cut Tape (CT)
296-40474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPT3001DNPR
Description
SENSOR OPT 550NM AMBIENT 6 UDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
OPT3001DNPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Texas Instruments
Voltage - Supply
1.6V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ambient
Package / Case
6-UDFN Exposed Pad
Wavelength
550nm
Supplier Device Package
6-USON (2x2)
Proximity Detection
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
544,43200 Kč222,16 Kč
1042,37400 Kč423,74 Kč
2539,92960 Kč998,24 Kč
5038,25420 Kč1 912,71 Kč
10036,72340 Kč3 672,34 Kč
50033,64300 Kč16 821,50 Kč
1 00032,49608 Kč32 496,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,87035 Kč92 611,05 Kč
6 00029,95326 Kč179 719,56 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč