
OPA928DT | |
|---|---|
DigiKey Part Number | 296-OPA928DTTR-ND - Tape & Reel (TR) 296-OPA928DTCT-ND - Cut Tape (CT) 296-OPA928DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA928DT |
Description | HIGH-VOLTAGE FEMTOAMPERE-INPUT-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA928DT Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 275µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 2.5 MHz | Base Product Number |
Current - Input Bias 0.001 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,84000 Kč | 606,84 Kč |
| 10 | 489,44200 Kč | 4 894,42 Kč |
| 25 | 460,14160 Kč | 11 503,54 Kč |
| 100 | 438,75740 Kč | 43 875,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 412,58720 Kč | 103 146,80 Kč |
| 500 | 403,33588 Kč | 201 667,94 Kč |
| Unit Price without VAT: | 606,84000 Kč |
|---|---|
| Unit Price with VAT: | 734,27640 Kč |






