
OPA928DR | |
|---|---|
DigiKey Part Number | 296-OPA928DRTR-ND - Tape & Reel (TR) 296-OPA928DRCT-ND - Cut Tape (CT) 296-OPA928DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA928DR |
Description | HIGH-VOLTAGE FEMTOAMPERE-INPUT-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA928DR Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 275µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 2.5 MHz | Base Product Number |
Current - Input Bias 0.001 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA928DT | Texas Instruments | 441 | 296-OPA928DTCT-ND | 606,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,74000 Kč | 524,74 Kč |
| 10 | 421,34600 Kč | 4 213,46 Kč |
| 25 | 395,51840 Kč | 9 887,96 Kč |
| 100 | 367,14160 Kč | 36 714,16 Kč |
| 250 | 353,61472 Kč | 88 403,68 Kč |
| 500 | 345,46120 Kč | 172 730,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 376,95148 Kč | 1 130 854,44 Kč |
| Unit Price without VAT: | 524,74000 Kč |
|---|---|
| Unit Price with VAT: | 634,93540 Kč |










