
OPA182IDR | |
|---|---|
DigiKey Part Number | 296-OPA182IDRTR-ND - Tape & Reel (TR) 296-OPA182IDRCT-ND - Cut Tape (CT) 296-OPA182IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA182IDR |
Description | 36-V, 5-MHZ, SINGLE, LOW-NOISE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA182IDR Models |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 0.45 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 850µA |
Part Status Active | Current - Output / Channel 65 mA |
Amplifier Type | Voltage - Supply Span (Min) 4.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 36 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 3.6 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1050ACN8#PBF | Analog Devices Inc. | 37 | LTC1050ACN8#PBF-ND | 276,12000 Kč | Similar |
| LTC1050CN#PBF | Analog Devices Inc. | 168 | 505-LTC1050CN#PBF-ND | 166,72000 Kč | Similar |
| LTC1050CN8#PBF | Analog Devices Inc. | 2 130 | LTC1050CN8#PBF-ND | 166,72000 Kč | Similar |
| LTC1050CS8#PBF | Analog Devices Inc. | 3 942 | 505-LTC1050CS8#PBF-ND | 208,72000 Kč | Similar |
| LTC1050CS8#TRPBF | Analog Devices Inc. | 6 307 | LTC1050CS8#TRPBFCT-ND | 208,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,60970 Kč | 88 829,10 Kč |
| 6 000 | 29,03876 Kč | 174 232,56 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



