
OPA182IDT | |
|---|---|
DigiKey Part Number | 296-OPA182IDTTR-ND - Tape & Reel (TR) 296-OPA182IDTCT-ND - Cut Tape (CT) 296-OPA182IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA182IDT |
Description | 36-V, 5-MHZ, SINGLE, LOW-NOISE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA182IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 5 MHz | |
-3db Bandwidth | 3.6 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.45 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 45,98560 Kč | 1 149,64 Kč |
| 100 | 41,36400 Kč | 4 136,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,16212 Kč | 9 790,53 Kč |
| 500 | 37,83462 Kč | 18 917,31 Kč |
| 750 | 37,16953 Kč | 27 877,15 Kč |
| 1 250 | 36,43270 Kč | 45 540,87 Kč |
| 1 750 | 36,00209 Kč | 63 003,66 Kč |
| 2 500 | 35,58808 Kč | 88 970,20 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |



