
OPA858IDSGR | |
|---|---|
DigiKey Part Number | 296-OPA858IDSGRTR-ND - Tape & Reel (TR) 296-OPA858IDSGRCT-ND - Cut Tape (CT) 296-OPA858IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA858IDSGR |
Description | IC OPAMP GP 1 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Single-Ended 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA858IDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2000V/µs | |
Gain Bandwidth Product | 5.5 GHz | |
-3db Bandwidth | 1.2 GHz | |
Current - Input Bias | 0.4 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 21mA | |
Current - Output / Channel | 105 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 25 | 94,28960 Kč | 2 357,24 Kč |
| 100 | 85,82930 Kč | 8 582,93 Kč |
| 250 | 81,79644 Kč | 20 449,11 Kč |
| 500 | 79,36488 Kč | 39 682,44 Kč |
| 1 000 | 77,36419 Kč | 77 364,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,89252 Kč | 224 677,56 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |










