
MAX336CAI+T | |
|---|---|
DigiKey Part Number | MAX336CAI+TTR-ND - Tape & Reel (TR) MAX336CAI+TCT-ND - Cut Tape (CT) MAX336CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX336CAI+T |
Description | IC MUX 16:1 400OHM 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX336CAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 20V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | 3.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 20pA | |
Crosstalk | -86dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 10 | 345,90000 Kč | 3 459,00 Kč |
| 25 | 324,04960 Kč | 8 101,24 Kč |
| 100 | 303,92090 Kč | 30 392,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 271,32387 Kč | 542 647,74 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |

