
OPA695IDR | |
|---|---|
DigiKey Part Number | 296-OPA695IDRTR-ND - Tape & Reel (TR) 296-OPA695IDRCT-ND - Cut Tape (CT) 296-OPA695IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA695IDR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA695IDR Models |
Category | Current - Supply 12.9mA |
Mfr | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.7 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 µA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,75000 Kč | 797,50 Kč |
| 25 | 73,50120 Kč | 1 837,53 Kč |
| 100 | 66,61620 Kč | 6 661,62 Kč |
| 250 | 63,51476 Kč | 15 878,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,01118 Kč | 145 027,95 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |





