
OPA695DSGR | |
|---|---|
DigiKey Part Number | 296-OPA695DSGRTR-ND - Tape & Reel (TR) 296-OPA695DSGRCT-ND - Cut Tape (CT) 296-OPA695DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA695DSGR |
Description | ULTRA-WIDEBAND, CURRENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Single-Ended 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 14mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 140 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 5000V/µs | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 500 MHz | Supplier Device Package 8-WSON (2x2) |
Current - Input Bias 5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,75000 Kč | 797,50 Kč |
| 25 | 73,50120 Kč | 1 837,53 Kč |
| 100 | 66,61620 Kč | 6 661,62 Kč |
| 250 | 63,51476 Kč | 15 878,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,71888 Kč | 173 156,64 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


