
OPA695IDBVR | |
|---|---|
DigiKey Part Number | 296-44329-2-ND - Tape & Reel (TR) 296-44329-1-ND - Cut Tape (CT) 296-44329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA695IDBVR |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA695IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4300V/µs | |
-3db Bandwidth | 1.7 GHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 12.9mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 79,75000 Kč | 797,50 Kč |
| 25 | 73,50120 Kč | 1 837,53 Kč |
| 100 | 66,61620 Kč | 6 661,62 Kč |
| 250 | 63,51476 Kč | 15 878,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,71888 Kč | 173 156,64 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |



