OPA656UG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 100 691
Unit Price: 352,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 471
Unit Price: 358,23000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 299
Unit Price: 90,92000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 63,70373 Kč
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA656UG4

DigiKey Part Number
OPA656UG4-ND
Manufacturer
Manufacturer Product Number
OPA656UG4
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA656UG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
14mA
Packaging
Tube
Current - Output / Channel
70 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
8 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
295V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
230 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
500 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA656URochester Electronics, LLC100 6912156-OPA656U-ND352,14000 KčMFR Recommended
AD8015ARZAnalog Devices Inc.1 471505-AD8015ARZ-ND358,23000 KčSimilar
LT1722IS8#PBFAnalog Devices Inc.299505-LT1722IS8#PBF-ND90,92000 KčSimilar
MAX4200ESA+TAnalog Devices Inc./Maxim Integrated0MAX4200ESA+T-ND63,70373 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes