Buffer Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4200ESA+T

DigiKey Part Number
MAX4200ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4200ESA+T
Description
IC BUFFER 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4200ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4200V/µs
-3db Bandwidth
660 MHz
Current - Input Bias
800 nA
Voltage - Input Offset
1 mV
Current - Supply
2.2mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,12631 Kč140 315,77 Kč
Manufacturers Standard Package
Unit Price without VAT:56,12631 Kč
Unit Price with VAT:67,91284 Kč