
OPA4388IDR | |
|---|---|
DigiKey Part Number | 296-53511-2-ND - Tape & Reel (TR) 296-53511-1-ND - Cut Tape (CT) 296-53511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4388IDR |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4388IDR Models |
Category | Voltage - Input Offset 2.25 µV |
Mfr | Current - Supply 1.9mA (x4 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 5V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 Kč | 97,81 Kč |
| 10 | 74,28700 Kč | 742,87 Kč |
| 25 | 68,40600 Kč | 1 710,15 Kč |
| 100 | 61,93460 Kč | 6 193,46 Kč |
| 250 | 58,87172 Kč | 14 717,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,84665 Kč | 134 616,62 Kč |
| Unit Price without VAT: | 97,81000 Kč |
|---|---|
| Unit Price with VAT: | 118,35010 Kč |










